This 125V green LED has a round shape and a through hole mount. It is available in a package quantity of one and is packaged in bulk. The LED has a current rating of 9.5mA and a voltage rating of 125V.
Dialight 556-1605-801F technical specifications.
| Package/Case | 125 |
| Color | Green |
| Current | 9.5mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Round, Flat |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 556 |
| Shape | Round |
| Termination | Screw |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-1605-801F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.