This yellow LED has a forward current of 10.5mA and a voltage rating of 125V. It features a round, flat lens and is designed for panel mount applications. The LED operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 556-1705-304F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Current | 10.5mA |
| Current Rating | 10.5mA |
| Forward Current | 10.5mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 46.23mm |
| Lens Color | Yellow |
| Lens Style | Round, Flat |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 556 |
| Shape | Round |
| Termination | Screw |
| Voltage | 125V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-1705-304F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.