
This 125V LED features a yellow color with a round, flat, diffused lens. It has a current rating of 10.5mA and is designed for panel mount applications. The LED is rated for operation between -30°C and 85°C and is compliant with IP66 ratings.
Dialight 556-1705-314F technical specifications.
| Package/Case | 125 |
| Color | Yellow |
| Current | 10.5mA |
| Illumination Color | Yellow |
| Lens Color | Colorless |
| Lens Style | Round, Flat, Diffused |
| Lens Transparency | Clear |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 556 |
| Termination | Screw |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-1705-314F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
