Dialight 556-1705-324F technical specifications.
| Color | Yellow |
| Current | 10.5mA |
| Forward Current | 10.5mA |
| Lens Style | Round, Flat |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 125V |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 556 |
| Termination | Screw |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-1705-324F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.