
This yellow LED has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is rated for 20mA of forward current and can operate at a supply voltage of up to 37.5V. The LED is panel mount and has an IP66 rating, indicating it is dust tight and can withstand powerful jets of water. It is also RoHS compliant, meeting the European Union's regulations for the restriction of hazardous substances.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 556-1708-304F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Round, Flat |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 37.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 556 |
| Shape | Round |
| Termination | Screw |
| Voltage | 37.5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-1708-304F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.