
This is a single yellow LED from Dialight, rated for operation at 230V with a maximum current of 7mA. It features a round, flat, diffused lens style and is designed for panel mount applications with screw termination. The LED is compliant with IP66 ratings and RoHS regulations, and has an operating temperature range of -30°C to 85°C.
Sign in to ask questions about the Dialight 556-1709-314F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 556-1709-314F technical specifications.
| Color | Yellow |
| Current | 7mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Round, Flat, Diffused |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 556 |
| Shape | Round |
| Termination | Screw |
| Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-1709-314F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
