This 72V LED features a white dome lens and is lead-free. The device is packaged in bulk and has a round shape with a screw termination. It belongs to the 556 series and is used for general illumination purposes.
Dialight 556-3006-304F technical specifications.
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Dome |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 556 |
| Shape | Round |
| Termination | Screw |
| Voltage | 72V |
| RoHS | Compliant |
No datasheet is available for this part.