The 556 series LED is a 24V device with a forward current rating of 40mA. It features a yellow illumination color and a round, domed, dome lens style. The LED is packaged in bulk and has a screw termination. It is rated for IP66.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 556-3304-304F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 40mA |
| Forward Current | 40mA |
| Illumination Color | Yellow |
| Lens Style | Round, Domed, Dome |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | 556 |
| Termination | Screw |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-3304-304F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.