This 72V red round domed LED is rated for IP66 and features a screw termination. It is part of the 556 series and is compliant with ROHS regulations. The LED is supplied in a single unit, packaged in a ROHS compliant package type.
Dialight 556-3506-324F technical specifications.
| Lens Color | Red |
| Lens Style | Round, Domed |
| Package Quantity | 1 |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 556 |
| Shape | Round |
| Termination | Screw |
| Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-3506-324F to view detailed technical specifications.
No datasheet is available for this part.