
This green LED features a round, domed lens and a maximum operating temperature of 85°C. It is rated for a forward current of 10mA and has a voltage rating of 125V. The LED is panel mount and meets IP66 ratings for environmental resistance. It is also RoHS compliant and lead free.
Sign in to ask questions about the Dialight 556-3607-304F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 556-3607-304F technical specifications.
| Color | Green |
| Current | 10mA |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Round, Domed, Dome |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 556 |
| Shape | Round |
| Termination | Screw |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-3607-304F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.