Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 556-3684-304F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 556-3684-304F technical specifications.
| Current | 32mA |
| Forward Current | 32mA |
| Illumination Color | Blue |
| Lens Color | Blue |
| Lens Style | Round, Domed, Dome |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 556 |
| Shape | Round |
| Termination | Screw |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-3684-304F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.