Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
DIALIGHT
556-3706-324F
Datasheet
Dialight
556-3706-324F
Not Recommended for New Design
LED 1 DOME YELLOW 72 VDC C1D2
Optoelectronics & Displays
General
Optoelectronics & Displays
General
LED 1 DOME YELLOW 72 VDC C1D2
Voltage
72V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Lens Color
Yellow
Package Quantity
1
RoHS Compliant
Yes
Series
556
Shape
Round
Voltage
72V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account