LED PANEL MT 1" WT DOME AMBER
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Round, Domed |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Water Resistant |
| Series | 556 |
| Shape | Round |
| Termination | Screw |
| Voltage | 72V |
| RoHS | Compliant |