Sign in to ask questions about the Dialight 5563703304 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 5563703304 technical specifications.
| Current | 95mA |
| Diameter | 28.4mm |
| Forward Current | 95mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Fresnel |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | 556 |
| Termination | Screw |
| Voltage | 12V |
| Wavelength | 594nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5563703304 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.