The Dialight 557-0001-816 is a Green/Red LED with a luminous intensity of 90 millicandelas and a viewing angle of 60 degrees. It operates at a voltage of 1.8 volts and has a power dissipation of 100 milliwatts. The LED has a diameter of 19.8 millimeters and a length of 38.7 millimeters. It is available in a package quantity of 25 and is packaged in bulk.
Sign in to ask questions about the Dialight 557-0001-816 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 557-0001-816 technical specifications.
| Color | Green, Red |
| Current | 40mA |
| Diameter | 19.8mm |
| Illumination Color | Green, Red |
| Lead Length | 1.52m |
| Length | 38.7mm |
| Lens Color | Green, Red |
| Lens Size | 17.8mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 90mcd |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Series | 557 |
| Shape | Round |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 1.8V |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 557-0001-816 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.