
White LED emitter with a 17.8mm round, flat lens, designed for panel mounting. Features a 5V DC rated voltage and a 16mA forward current. Operates within a temperature range of -25°C to 85°C. This RoHS compliant component is water resistant and comes in a bulk package.
Dialight 557-1002-203F technical specifications.
| Package/Case | 100 |
| Color | White |
| Current | 16mA |
| Current Rating | 16mA |
| Forward Current | 16mA |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 35.6mm |
| Lens Color | White |
| Lens Size | 17.8mm |
| Lens Style | Round, Flat |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | Water Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 557 |
| Shape | Round |
| Termination | Wire Leads |
| Voltage | 5V |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 557-1002-203F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
