Dialight 557-1003-203F technical specifications.
| Color | White |
| Current | 16mA |
| Depth | 19.8mm |
| Forward Current | 16mA |
| Illumination Color | White |
| Length | 19.8mm |
| Lens Color | White |
| Lens Size | 17.8mm |
| Lens Style | Round, Flat |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Water Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 557 |
| Termination | Wire Leads |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 557-1003-203F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
