Sign in to ask questions about the Dialight 557-1103-203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 557-1103-203 technical specifications.
| Color | Red |
| Current Rating | 20mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Dome |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Wire |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 557-1103-203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.