
This red LED from Dialight features a forward current of 20mA and an operating supply voltage of 28V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The LED is panel mount and available in bulk packaging.
Sign in to ask questions about the Dialight 557-1104-203F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 557-1104-203F technical specifications.
| Color | Red |
| Depth | 19.8mm |
| Forward Current | 20mA |
| Illumination Color | Red |
| Length | 19.8mm |
| Lens Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 557 |
| Termination | Wire |
| Voltage | 28V |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 557-1104-203F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
