
This green LED has a forward current of 25mA and operates within a temperature range of -25°C to 85°C. It is designed for panel mount applications and is compatible with a supply voltage of 28V. The LED is packaged in bulk and features wire leads for termination.
Dialight 557-1204-203F technical specifications.
| Color | Green |
| Depth | 19.8mm |
| Forward Current | 25mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Lens Color | Green |
| Lens Size | 17.8mm |
| Lens Style | Round, Flat |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 557 |
| Termination | Wire Leads |
| Voltage | 28V |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 557-1204-203F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
