This yellow LED indication device features a round, domed lens with a size of 17.8mm. It is rated for 50mA of current and is available in a package quantity of 5. The device is water resistant and has wire leads for termination. It is not RoHS compliant.
Sign in to ask questions about the Dialight 557-1301-203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 557-1301-203 technical specifications.
| Color | Yellow |
| Current | 50mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Size | 17.8mm |
| Lens Style | Round, Domed |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | Water Resistant |
| RoHS Compliant | No |
| Series | 557 |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 557-1301-203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.