
This yellow LED is designed for operation at 12V with a maximum forward current of 25mA. It features a round shape and is mounted on a panel. The operating temperature range is from -25°C to 85°C. The LED is packaged in bulk and is not Reach SVHC compliant.
Sign in to ask questions about the Dialight 557-1303-203F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 557-1303-203F technical specifications.
| Color | Yellow |
| Forward Current | 25mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Round, Flat, Dome |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 557 |
| Shape | Round |
| Termination | Wire |
| Voltage | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 557-1303-203F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
