
Dual Color LED emitter featuring red and green illumination. This panel-mount component offers a 17.8mm round, flat lens with a 17.8mm lens size. It operates with a 5V voltage rating and a forward current of 16mA, with a maximum current of 70mA. The LED emitter provides a luminous intensity of 1000mcd and is RoHS compliant, lead-free, and water-resistant, with an operating temperature range of -30°C to 80°C.
Dialight 557-1412-203F technical specifications.
| Color | Green, Red |
| Current | 70mA |
| Depth | 19.8mm |
| Forward Current | 16mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Lens Color | Green, Red |
| Lens Size | 17.8mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 1000mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Water Resistant |
| RoHS Compliant | Yes |
| Series | 557 |
| Termination | Wire Leads |
| Voltage | 5V |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 557-1412-203F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.