
Dual Color LED emitter featuring green and yellow illumination. This panel-mount component has a 17.8mm diameter lens and operates with a 16mA forward current at 5V DC rated voltage. It includes two elements, three contacts, and 140mm wire leads for termination. The LED is rated for water resistance and operates within a temperature range of -30°C to 80°C.
Sign in to ask questions about the Dialight 557-1432-203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 557-1432-203 technical specifications.
| Color | Green, Yellow |
| Current | 16mA |
| Current Rating | 4.38mA |
| Depth | 19.8mm |
| Diameter | 17.8mm |
| Forward Current | 16mA |
| Illumination Color | Green, Yellow |
| Lead Length | 140mm |
| Length | 19.8mm |
| Lens Color | Green |
| Lens Size | 17.8mm |
| Lens Style | Round, Flat, Dome |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Elements | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | Water Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 557 |
| Termination | Wire Leads |
| Voltage | 5V |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 557-1432-203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.