
Dual color LED emitter featuring green and yellow illumination. This round, flat lens LED has a 17.8mm lens size and a 35.6mm overall length, designed for panel mounting with wire lead termination. Operating at a forward current of 16mA and a DC rated voltage of 5V, it offers a luminous intensity of 1000mcd. The component is RoHS compliant, lead-free, and rated for operation between -30°C and 80°C, with UL approval.
Dialight 557-1432-203F technical specifications.
| Approvals | UL |
| Color | Green, Yellow |
| Current | 16mA |
| Current Rating | 70mA |
| Forward Current | 16mA |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 35.6mm |
| Lens Color | Green, Yellow |
| Lens Size | 17.8mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 1000mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of LEDs | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 557 |
| Shape | Round |
| Termination | Wire Leads |
| Voltage | 5V |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 557-1432-203F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.