
Red LED emitter with a 17.8mm diameter lens, featuring a flat dome lens style and a 140mm lead length. Operates at a DC rated voltage of 5V with a forward current of 80mA, producing a luminous intensity of 1mcd at a 660nm wavelength. This panel-mount component offers a temperature range of -25°C to 85°C and is rated as water resistant.
Dialight 557-1502-203 technical specifications.
| Color | Red |
| Current | 80mA |
| Current Rating | 80mA |
| Diameter | 17.8mm |
| Forward Current | 80mA |
| Height | 35.6mm |
| Illumination Color | Red |
| Lead Length | 140mm |
| Length | 35.6mm |
| Lens Color | Red |
| Lens Size | 17.8mm |
| Lens Style | Round, Flat, Dome |
| Luminous Intensity | 1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | Water Resistant |
| RoHS Compliant | No |
| Series | 557 |
| Termination | Wire Leads |
| Voltage | 5V |
| DC Rated Voltage | 5V |
| Wavelength | 660nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 557-1502-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.