
Red single-color LED emitter with a 17.8mm round, flat lens. Features a 20mA forward current, 12V operating voltage, and 1020mcd luminous intensity. This RoHS compliant, water-resistant component is designed for panel mounting and includes 140mm wire leads. Operating temperature range is -25°C to 85°C.
Dialight 557-1503-203F technical specifications.
| Color | Red |
| Current | 20mA |
| Current Rating | 20mA |
| Depth | 19.8mm |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 140mm |
| Length | 19.8mm |
| Lens Color | Red |
| Lens Size | 17.8mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 1020mcd |
| Material | Polycarbonate |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Water Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 557 |
| Termination | Wire Leads |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 557-1503-203F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.