
Single color LED emitter featuring a vibrant red illumination. This panel-mount component offers a 20mA forward current and a 24V operating voltage. Its red lens measures 17.8mm, with overall dimensions of 19.8mm in length and depth. Constructed from polycarbonate, it includes 140mm wire leads for termination and is rated water resistant and RoHS compliant.
Dialight 557-1505-203F technical specifications.
| Color | Red |
| Current | 20mA |
| Depth | 19.8mm |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 140mm |
| Length | 19.8mm |
| Lens Color | Red |
| Lens Size | 17.8mm |
| Material | Polycarbonate |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Water Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 557 |
| Termination | Wire Leads |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 557-1505-203F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
