
The 557-1505-809F is a single round LED with a red illumination color and red lens color. It is packaged in bulk with a wire termination and has a voltage rating of 24V. The LED is part of the 557 series and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 557-1505-809F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Illumination Color | Red |
| Lens Color | Red |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 557 |
| Shape | Round |
| Termination | Wire |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 557-1505-809F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.