Green LED emitter featuring a 17.8mm round, flat lens and panel mount termination. Operates with a 16mA forward current and 5V voltage rating. This single-element LED offers a 19.8mm depth and is RoHS compliant, lead-free, and water-resistant, with an operating temperature range of -25°C to 85°C.
Dialight 557-1602-203F technical specifications.
| Color | Green |
| Current | 16mA |
| Current Rating | 16mA |
| Depth | 19.8mm |
| Forward Current | 16mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Lens Color | Green |
| Lens Size | 17.8mm |
| Lens Style | Round, Flat |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Water Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 557 |
| Termination | Wire Leads |
| Voltage | 5V |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 557-1602-203F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.