Dialight 557-1604-203 technical specifications.
| Illumination Color | Green |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 557 |
| Termination | Wire |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 557-1604-203 to view detailed technical specifications.
No datasheet is available for this part.