Dialight 557-1604-203F technical specifications.
| Illumination Color | Green |
| Lens Color | Green |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 557 |
| Shape | Round |
| Termination | Wire |
| Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 557-1604-203F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.