Dialight 557-1605-801F technical specifications.
| Illumination Color | Green |
| Lens Color | Green |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 557 |
| Shape | Round |
| Termination | Wire |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 557-1605-801F to view detailed technical specifications.
No datasheet is available for this part.