Dialight 557-1605-807 technical specifications.
| Illumination Color | Green |
| Lens Color | Green |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 557 |
| Termination | Wire |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 557-1605-807 to view detailed technical specifications.
No datasheet is available for this part.