
Single color yellow LED emitter with a 17.8mm diameter and 17.8mm lens size. Features a 24V DC rated voltage and 20mA forward current. Operates within a temperature range of -25°C to 85°C. Panel mount design with wire lead termination and a 140mm lead length. Water resistant rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 557-1705-203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Current | 20mA |
| Current Rating | 20mA |
| Depth | 19.8mm |
| Diameter | 17.8mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Length | 140mm |
| Length | 19.8mm |
| Lens Color | Yellow |
| Lens Size | 17.8mm |
| Lens Style | Round, Flat, Dome |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Water Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 557 |
| Termination | Wire Leads |
| Voltage | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Wavelength | 592nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Dialight 557-1705-203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
