
Single color LED emitter, yellow illumination, featuring a 17.8mm round, flat lens. This panel mount LED operates with a 20mA forward current and a 24V voltage rating. It offers a luminous intensity of 1000mcd and is constructed with a polycarbonate lens. The component is RoHS compliant, lead-free, and water-resistant, with wire lead termination and a 140mm lead length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 557-1705-203F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Current | 20mA |
| Current Rating | 20mA |
| Depth | 19.8mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lead Length | 140mm |
| Length | 19.8mm |
| Lens Color | Yellow |
| Lens Size | 17.8mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 1000mcd |
| Material | Polycarbonate |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Water Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 557 |
| Shape | Round |
| Termination | Wire Leads |
| Voltage | 24V |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 557-1705-203F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.