Min Yel Led Pmi 24V W/conn / Dialight Corporation Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 557 |
| Shape | Round |
| Termination | Wire |
| Voltage | 24V |
| RoHS | Compliant |