
This blue LED is rated for 16mA at 5V and has a maximum operating temperature of 85°C. It is designed for panel mount applications and has a round shape with a length of 35.6mm. The LED is RoHS compliant and has a water-resistant rating.
Dialight 557-1802-203F technical specifications.
| Color | Blue |
| Current | 16mA |
| Current Rating | 16mA |
| Forward Current | 16mA |
| Illumination Color | Blue |
| Length | 35.6mm |
| Lens Color | Blue |
| Lens Size | 17.8mm |
| Lens Style | Round, Flat |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Ratings | Water Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 557 |
| Shape | Round |
| Termination | Wire Leads |
| Voltage | 5V |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 557-1802-203F to view detailed technical specifications.
No datasheet is available for this part.