
Red diffused T-1 (3mm) LED emitter with a 40° viewing angle. Features a 2V forward voltage and 10mA forward current, delivering 10mcd luminous intensity at a 650nm wavelength. Encased in a 0101 package with wire lead termination, this RoHS compliant component operates from -25°C to 85°C and is UL approved.
Dialight 558-0101-003F technical specifications.
| Approvals | UL |
| Package/Case | 0101 |
| Color | Red |
| Current | 20mA |
| Current Rating | 10mA |
| Depth | 4.83mm |
| Forward Current | 10mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Front |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 558 |
| Termination | Wire Leads |
| Viewing Angle | 40° |
| Voltage | 2V |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-0101-003F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.