
Single color LED emitter, red, diffused, T-1 (3mm) lens style. Features 2V DC rated voltage, 10mA forward current, and 650nm wavelength. Offers 10mcd luminous intensity with a 40° viewing angle. ROHS compliant, lead-free, and UL approved. Snap-in front mount with wire lead termination.
Dialight 558-0101-007F technical specifications.
| Approvals | UL |
| Color | Red |
| Current | 20mA |
| Current Rating | 10mA |
| Depth | 4.83mm |
| Forward Current | 10mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Front |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 558 |
| Termination | Wire Leads |
| Viewing Angle | 40° |
| Voltage | 2V |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-0101-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.