
Single Color LED Emitter, Red, Diffused, T-1 (3mm) package. Features a 60° viewing angle and 29mcd luminous intensity. Operates at 10mA with a forward current rating of 12mA and a 5V operating voltage. Encased in a ROHS compliant package with a round, domed, diffused red lens. Suitable for front mounting with wire wrap termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 558-0102-001F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 558-0102-001F technical specifications.
| Approvals | UL |
| Package/Case | 0102 |
| Color | Red |
| Current | 10mA |
| Current Rating | 12mA |
| Depth | 4.83mm |
| Forward Current | 12mA |
| Illumination Color | Red |
| Length | 4.83mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Luminous Intensity | 29mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in, Front |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 558 |
| Termination | Wire Wrap |
| Viewing Angle | 60° |
| Voltage | 5V |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-0102-001F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
