Single Color LED Emitter, Green, Diffused, T-1 (3mm) package. Features 5V DC rated voltage, 10mA typical current, and 12mA forward current. Emits green light with a wavelength of 565nm and luminous intensity of 19mcd. Operates within a temperature range of -40°C to 85°C. RoHS compliant with UL approval.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 558-0202-001F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 558-0202-001F technical specifications.
| Approvals | UL |
| Package/Case | 0202 |
| Color | Green |
| Current | 10mA |
| Current Rating | 12mA |
| Depth | 4.83mm |
| Forward Current | 12mA |
| Illumination Color | Green |
| Length | 4.83mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Luminous Intensity | 19mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in, Front |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 558 |
| Termination | Wire Wrap |
| Viewing Angle | 60° |
| Voltage | 5V |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-0202-001F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
