
Green LED panel mount indicator featuring a 565nm wavelength and 19mcd luminous intensity. This uni-color indicator operates at 10mA forward current with a 5V DC rated voltage. It offers a 60° viewing angle and a 3mm diffused, domed lens. The component mounts via snap-in to the front panel, with wire lead termination. It is RoHS compliant and rated for operation between -40°C and 85°C.
Dialight 558-0202-003F technical specifications.
| Approvals | UL |
| Package/Case | 0202 |
| Color | Green |
| Current | 10mA |
| Current Rating | 12mA |
| Depth | 4.83mm |
| Forward Current | 12mA |
| Illumination Color | Green |
| Length | 4.83mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Luminous Intensity | 19mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in, Front |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 558 |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 5V |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-0202-003F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
