Single color green LED emitter, T-1 (3mm) package, diffused lens style with a round, domed lens. Features a forward current of 12mA, a typical luminous intensity of 19mcd, and a 60° viewing angle. Operates at 5V with a wavelength of 565nm. Compliant with RoHS standards and UL approved, suitable for front snap-in mounting with wire lead termination. Operating temperature range from -40°C to 85°C.
Dialight 558-0202-007F technical specifications.
| Approvals | UL |
| Package/Case | 0202 |
| Color | Green |
| Current | 12mA |
| Current Rating | 12mA |
| Depth | 4.83mm |
| Forward Current | 12mA |
| Illumination Color | Green |
| Length | 4.83mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 19mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in, Front |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 558 |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 5V |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-0202-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.