
Single Color LED Emitter, Yellow, Diffused, T-1 (3mm) package. Features 2.1V DC rated voltage, 10mA forward current, and 6.3mcd luminous intensity. Operates from -25°C to 85°C with a 40° viewing angle. RoHS compliant with wire lead termination and snap-in mounting.
Dialight 558-0301-007F technical specifications.
| Approvals | UL |
| Color | Yellow |
| Current | 20mA |
| Current Rating | 10mA |
| Depth | 4.83mm |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Length | 4.83mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Front |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 558 |
| Termination | Wire Leads |
| Viewing Angle | 40° |
| Voltage | 3V |
| Voltage Rating | 2.1V |
| DC Rated Voltage | 2.1V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-0301-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.