
Single color LED emitter, yellow illumination, diffused lens style with a 3mm diameter. Features a 60° viewing angle and 12.6mcd luminous intensity at a 12mA forward current. Operates at 5V with a temperature range of -40°C to 85°C. Through-hole mounting with wire lead termination, presented in a ROHS compliant package.
Dialight 558-0302-007F technical specifications.
| Approvals | UL |
| Package/Case | 0302 |
| Color | Yellow |
| Current | 12mA |
| Current Rating | 12mA |
| Depth | 4.83mm |
| Forward Current | 12mA |
| Illumination Color | Yellow |
| Length | 4.83mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Snap in, Front |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 558 |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 5V |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-0302-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.