
Green, single-element LED emitter with a 3mm, round, domed lens. Features a 45° viewing angle, 70mcd luminous intensity, and 565nm wavelength. Operates with a 2.1V forward voltage and 20mA forward current, with a maximum operating current of 40mA. This RoHS compliant component is designed for snap-in mounting with wire lead termination and operates across a temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 558-0501-007F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 558-0501-007F technical specifications.
| Color | Green |
| Current | 40mA |
| Depth | 4.83mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Snap in |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.1V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 558 |
| Termination | Wire Leads |
| Viewing Angle | 45° |
| Voltage | 2.1V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-0501-007F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
