
Single color yellow LED emitter, featuring a 3mm round, domed, diffused lens with a colorless appearance. This component operates with a 20mA forward current and a 1.9V forward voltage, delivering 200mcd luminous intensity at a 45° viewing angle. It is designed for snap-in mounting and operates within a temperature range of -40°C to 100°C. The LED emitter is RoHS compliant and packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 558-0601-001F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Current | 50mA |
| Depth | 4.83mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Length | 4.83mm |
| Lens Color | Yellow, Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 200mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 558 |
| Shape | Round |
| Viewing Angle | 45° |
| Voltage | 1.9V |
| Wavelength | 592nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-0601-001F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
