Dialight 558-0601-003F technical specifications.
| Color | Yellow |
| Current | 50mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | Yellow, Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 200mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Snap in |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 558 |
| Shape | Round |
| Termination | Wire Leads |
| Viewing Angle | 45° |
| Voltage | 1.9V |
| Wavelength | 592nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-0601-003F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
