
Single Color LED Emitter, Yellow illumination, featuring a 3mm round, domed lens with a colorless, diffused appearance. This component operates with a forward current of 20mA and a maximum current of 50mA, delivering a luminous intensity of 200mcd at a 592nm wavelength. Designed for snap-in mounting with wire lead termination, it offers a 45° viewing angle and a voltage rating of 1.9V. The LED operates within a temperature range of -40°C to 100°C and is RoHS compliant.
Dialight 558-0601-007F technical specifications.
| Color | Yellow |
| Current | 50mA |
| Depth | 4.83mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Length | 4.83mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 200mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 558 |
| Termination | Wire Leads |
| Viewing Angle | 45° |
| Voltage | 1.9V |
| Wavelength | 592nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-0601-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
